Filter Your Search
1 - 8 of 8 results
|
EP20K100EFC144-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 2.02 ns | 85 | 85 | 4160 | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | ALTERA CORP | BGA | FINE LINE, BGA-144 | 144 | not_compliant | 8542.39.00.01 | ||
|
EP20K100EFC144-2X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 2.02 ns | 85 | 85 | 4160 | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | INTEL CORP | FINE LINE, BGA-144 | compliant | 8542.39.00.01 | |||||||
|
EP20K100EFC144-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.02 ns | 85 | 85 | 4160 | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | INTEL CORP | LBGA, BGA144,12X12,40 | compliant | 8542.39.00.01 | |||||||
|
EP20K100EFC144-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.02 ns | 85 | 85 | 4160 | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | ALTERA CORP | BGA | FINE LINE, BGA-144 | 144 | unknown | 8542.39.00.01 | ||
|
EP20K100EFC144-2
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 2.02 ns | 85 | 85 | 4160 | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | INTEL CORP | FINE LINE, BGA-144 | compliant | 8542.39.00.01 | |||||||
|
EP20K100EFC144-2XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.02 ns | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e1 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | ALTERA CORP | BGA | LBGA, | 144 | compliant | 8542.39.00.01 | ||||||||
|
EP20K100EFC144-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.02 ns | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e1 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | INTEL CORP | LBGA, | compliant | 8542.39.00.01 | |||||||||||
|
EP20K100EFC144-2
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 2.02 ns | 85 | 85 | 4160 | 4 | 93 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 93 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.7 mm | ALTERA CORP | BGA | FINE LINE, BGA-144 | 144 | not_compliant | 8542.39.00.01 |