Filter Your Search
1 - 2 of 2 results
|
EP20K100EBC356-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.73 ns | 4 | 246 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K100EBC356-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.73 ns | 4 | 246 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | LBGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 356 |