Filter Your Search
1 - 10 of 68 results
|
EP20K1000CF672C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.49 ns | 4 | 508 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 508 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K1000CF33C9
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 2.02 ns | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 708 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | ||||||||||||
|
EP20K1000CF672I-7
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.4 ns | 500 | 500 | 38400 | 4 | 508 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 508 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
EP20K1000CB652C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 1.49 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | 45 X 45 MM, 1.27 MM PITCH, BGA-652 | compliant | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EP20K1000CB652C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 1.79 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | 45 X 45 MM, 1.27 MM PITCH, BGA-652 | compliant | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EP20K1000CB652C8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.79 ns | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | 45 X 45 MM, 1.27 MM PITCH, BGA-652 | 652 | compliant | 3A991.D | 8542.39.00.01 | |||
|
EP20K1000CB652I7
Intel Corporation
|
Check for Price | No | Active | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EP20K1000CF672C-7
Altera Corporation
|
Check for Price | No | No | Active | 1.8 V | 1.49 ns | 4 | 508 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 508 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 672 | compliant | ||||||||||
|
EP20K1000CF672C-8
Altera Corporation
|
Check for Price | No | No | Active | 1.8 V | 1.79 ns | 4 | 508 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 508 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-672 | 672 | compliant | ||||||||||
|
EP20K1000CB652I-9
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 220 | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, BGA652,35X35,50 | 652 | compliant | 3A991.D | 8542.39.00.01 |