Filter Your Search
1 - 2 of 2 results
|
EP1SGX40GF1020I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.5 V | 624 | 624 | 41250 | 4125 | 9.48 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4125 CLBS | 4.7 MHz | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 135 °C | -65 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 3A001.A.2.A | 8542.39.00.01 | ||||||||
|
EP1SGX40GF1020I7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 624 | 624 | 41250 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 135 °C | -65 °C | 245 | 40 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 3A001.A.2.A | 8542.39.00.01 | BGA | 1020 |