Filter Your Search
1 - 6 of 6 results
|
EP1SGX10DF672C7ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 362 | 362 | 9.48 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1057 CLBS | 4.7 MHz | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 | ||||||||||
|
EP1SGX10DF672C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 366 | 366 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | 27 X 27 MM, 1 MM PITCH, FBGA-672 | not_compliant | 8542.39.00.01 | BGA | 672 | ||||
|
EP1SGX10DF672C7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 362 | 362 | 10570 | 1200 | 9.48 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1057 CLBS | 4.7 MHz | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | BGA, BGA672,26X26,40 | compliant | 8542.39.00.01 | |||||||
|
EP1SGX10DF672C7ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 672 | ||||||||||||
|
EP1SGX10DF672C7
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 366 | 366 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | 27 X 27 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | |||||||||
|
EP1SGX10DF672C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 362 | 362 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | 27 X 27 MM, 1 MM PITCH, FBGA-672 | not_compliant | 8542.39.00.01 | BGA | 672 |