Parametric results for: EP1S60F1508C7 under Field Programmable Gate Arrays

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ep1s60f1508c7
Select parts from the table below to compare.
Compare
Compare
EP1S60F1508C7
Intel Corporation
Check for Price No Obsolete 1.5 V 1022 1022 57120 6570 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 5712 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, FBGA-1508 compliant 8542.39.00.01
EP1S60F1508C7N
Altera Corporation
Check for Price Yes Yes Transferred 1.5 V 1022 1022 57120 6570 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 6570 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e1 3 85 °C 245 40 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP BGA, BGA1508,39X39,40 compliant 8542.39.00.01 BGA 1508 Intel
EP1S60F1508C7ES
Intel Corporation
Check for Price No Obsolete 1.5 V 1022 1022 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5712 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 85 °C 1508 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM INTEL CORP BGA, compliant 8542.39.00.01
EP1S60F1508C7
Altera Corporation
Check for Price No No Transferred 1.5 V 1022 1022 57120 6570 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 6570 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 3 85 °C 220 20 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP 40 X 40 MM, 1 MM PITCH, FBGA-1508 not_compliant 8542.39.00.01 BGA 1508
EP1S60F1508C7ES
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 85 °C 1508 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA, compliant 8542.39.00.01 BGA 1508
EP1S60F1508C7N
Intel Corporation
Check for Price Yes Obsolete 1.5 V 1022 1022 57120 6570 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 5712 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e1 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP BGA, BGA1508,39X39,40 compliant 8542.39.00.01 Intel