Filter Your Search
1 - 6 of 6 results
|
EP1S40B956C6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 822 | 822 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | 40 X 40 MM, 1.27 MM PITCH, BGA-956 | 956 | not_compliant | 8542.39.00.01 | ||
|
EP1S40B956C6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 85 °C | 956 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EP1S40B956C6
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 822 | 822 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 3 | 85 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, 1.27 MM PITCH, BGA-956 | compliant | 8542.39.00.01 | |||||||
|
EP1S40B956C6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 822 | 822 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e1 | 3 | 85 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956 | compliant | 8542.39.00.01 | |||||||
|
EP1S40B956C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 822 | 822 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e1 | 3 | 85 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956 | 956 | compliant | 8542.39.00.01 | ||||
|
EP1S40B956C6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 85 °C | 956 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 956 | compliant | 8542.39.00.01 |