Parametric results for: EP1S25F672C8 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ep1s25f672c8
Select parts from the table below to compare.
Compare
Compare
EP1S25F672C8N
Altera Corporation
$539.5826 Yes Yes Transferred 1.5 V 706 706 25660 2852 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2852 CLBS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e1 3 85 °C 245 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm ALTERA CORP BGA 27 X 27 MM, 1 MM PITCH, FBGA-672 672 compliant 8542.39.00.01
EP1S25F672C8
Altera Corporation
$581.9003 No No Transferred 1.5 V 706 706 25660 2852 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2852 CLBS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e0 3 85 °C 220 20 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm ALTERA CORP BGA 27 X 27 MM, 1 MM PITCH, FBGA-672 672 not_compliant 8542.39.00.01
EP1S25F672C8
Intel Corporation
Check for Price No Obsolete 1.5 V 473 473 25660 2852 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2566 CLBS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e0 3 85 °C 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm INTEL CORP 27 X 27 MM, 1 MM PITCH, FBGA-672 compliant 8542.39.00.01
EP1S25F672C8N
Intel Corporation
Check for Price Yes Obsolete 1.5 V 473 473 25660 2852 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2566 CLBS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e1 3 85 °C 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm INTEL CORP 27 X 27 MM, 1 MM PITCH, FBGA-672 compliant 8542.39.00.01 Intel