Filter Your Search
1 - 4 of 4 results
|
EP1S20F780I5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 586 | 586 | 18460 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | compliant | 8542.39.00.01 | ||||||||
|
EP1S20F780I5ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 780 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | compliant | 8542.39.00.01 | |||||||||||||||
|
EP1S20F780I5
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 586 | 586 | 18460 | 1846 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1846 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP1S20F780I5ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 586 | 586 | 18460 | 1846 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1846 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 |