Parametric results for: EP1S20F484I6 under Field Programmable Gate Arrays

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ep1s20f484i6
Select parts from the table below to compare.
Compare
Compare
EP1S20F484I6N
Altera Corporation
$283.2008 Yes Yes Transferred 1.5 V 586 586 18460 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 245 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 484 compliant 8542.39.00.01
EP1S20F484I6ES
Intel Corporation
Check for Price No Obsolete 1.5 V 361 361 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1846 CLBS 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 100 °C -40 °C 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 3.2 mm INTEL CORP BGA, compliant 8542.39.00.01
EP1S20F484I6
Altera Corporation
Check for Price No Transferred 1.5 V 586 586 18460 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 3 220 20 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, FBGA-484 484 not_compliant 8542.39.00.01
EP1S20F484I6N
Intel Corporation
Check for Price Yes Obsolete 1.5 V 361 361 18460 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1846 CLBS 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 3.2 mm INTEL CORP 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 compliant 8542.39.00.01 Intel
EP1S20F484I6
Intel Corporation
Check for Price No Obsolete 1.5 V 361 361 18460 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1846 CLBS 1.575 V 1.425 V S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 3.2 mm INTEL CORP 23 X 23 MM, 1 MM PITCH, FBGA-484 compliant 8542.39.00.01
EP1S20F484I6ES
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, FBGA-484 484 compliant 8542.39.00.01