Filter Your Search
1 - 2 of 2 results
|
EP1S20B672C6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 426 | 426 | 18460 | 2132 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1846 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | compliant | 8542.39.00.01 | |||||
|
EP1S20B672C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 586 | 586 | 18460 | 2132 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2132 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | compliant | 8542.39.00.01 | BGA | 672 |