Filter Your Search
1 - 2 of 2 results
|
EP1S10F484I7ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, FBGA-484 | 484 | compliant | 8542.39.00.01 | |||||||||||||
|
EP1S10F484I7ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 335 | 335 | 10570 | 1057 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1057 CLBS | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 |