Filter Your Search
1 - 4 of 4 results
![]() |
EP1M120F484I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 303 | LOADABLE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 303 I/O | MIXED | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 245 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 484 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP1M120F484I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 303 | LOADABLE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 303 I/O | MIXED | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EP1M120F484I6
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 303 | 303 | 4800 | 303 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 303 I/O | MIXED | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, BGA484,22X22,40 | compliant | 3A991.D | 8542.39.00.01 | ||||||
![]() |
EP1M120F484I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 303 | 303 | 4800 | 303 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 303 I/O | MIXED | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |