Filter Your Search
1 - 2 of 2 results
|
EP1K50TC144-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 102 | 102 | 2880 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 102 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | TQFP-144 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
EP1K50TC144-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 102 | 102 | 2880 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 102 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | QFP | 144 |