Filter Your Search
1 - 2 of 2 results
|
EP1K50FI484-2F
Altera Corporation
|
Check for Price | No | Transferred | 249 | 249 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | ||||||||
|
EP1K50FI484-2F
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 249 | 249 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | INTEL CORP | compliant | 8542.39.00.01 | BGA, BGA484,22X22,40 |