Filter Your Search
1 - 2 of 2 results
![]() |
EP1K10QC208-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 500 ps | 120 | 120 | 576 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 120 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||
|
EP1K10QC208-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 500 ps | 120 | 120 | 576 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 120 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel |