Filter Your Search
1 - 4 of 4 results
![]() |
EP1C20F400I8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 301 | 301 | 20060 | 2006 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2006 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | ALTERA CORP | BGA | 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | 400 | compliant | 8542.39.00.01 | ||
![]() |
EP1C20F400I8ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 20060 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 20060 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e0 | 400 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | ALTERA CORP | BGA | BGA, | 400 | compliant | 8542.39.00.01 | |||||||||||
|
EP1C20F400I8ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 20060 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 20060 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e0 | 400 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | INTEL CORP | 21 X 21 MM, 1.00 MM PITCH, LEAD FREE, FBGA-400 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP1C20F400I8
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 301 | 301 | 20060 | 2006 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2006 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e0 | 100 °C | -40 °C | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | INTEL CORP | 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | compliant | 8542.39.00.01 |