Filter Your Search
1 - 4 of 4 results
|
EP1C12Q240I8ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 12060 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 12060 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | compliant | 8542.39.00.01 | |||||||||||||
|
EP1C12Q240I8ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 12060 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 12060 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | FQFP, | compliant | 8542.39.00.01 | QFP | 240 | ||||||||||
|
EP1C12Q240I8
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 173 | 173 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | compliant | 8542.39.00.01 | ||||||
|
EP1C12Q240I8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 173 | 173 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | compliant | 8542.39.00.01 | QFP | 240 |