Parametric results for: EP1C12F under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 64 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ep1c12f
Select parts from the table below to compare.
Compare
Compare
EP1C12F324C8N
Altera Corporation
$10.5145 Yes Yes Transferred 1.5 V 249 249 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 275 MHz 1.575 V 1.425 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2.2 mm ALTERA CORP BGA FBGA-324 324 unknown 8542.39.00.01 Intel
EP1C12F324C6N
Intel Corporation
$32.4514 Yes Obsolete 1.5 V 249 249 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 405 MHz 1.575 V 1.425 V S-PBGA-B324 Not Qualified e1 3 85 °C 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2.2 mm INTEL CORP FBGA-324 compliant 8542.39.00.01 Intel 3A991
EP1C12F324C7N
Intel Corporation
$37.4779 Yes Obsolete 1.5 V 249 249 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 320 MHz 1.575 V 1.425 V S-PBGA-B324 Not Qualified e1 3 85 °C 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2.2 mm INTEL CORP FBGA-324 compliant 8542.39.00.01
EP1C12F256C8N
Altera Corporation
$42.8900 Yes Yes Transferred 1.5 V 185 185 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 275 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA FBGA-256 256 unknown 8542.39.00.01 Intel
EP1C12F256C8
Altera Corporation
$49.0673 No No Transferred 1.5 V 185 185 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 275 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 85 °C 220 20 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA FBGA-256 256 not_compliant 8542.39.00.01 Intel
EP1C12F324C8
Altera Corporation
$51.4387 No No Transferred 1.5 V 249 249 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 275 MHz 1.575 V 1.425 V S-PBGA-B324 Not Qualified e0 3 85 °C 220 20 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 19 mm 19 mm 2.2 mm ALTERA CORP BGA FBGA-324 324 not_compliant 8542.39.00.01
EP1C12F324C7N
Altera Corporation
$53.9300 Yes Yes Transferred 1.5 V 249 249 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 320 MHz 1.575 V 1.425 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2.2 mm ALTERA CORP BGA FBGA-324 324 unknown 8542.39.00.01
EP1C12F256C6N
Altera Corporation
$66.9760 Yes Yes Transferred 1.5 V 185 185 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 405 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA FBGA-256 256 unknown 8542.39.00.01
EP1C12F256I7N
Altera Corporation
$66.9763 Yes Yes Transferred 1.5 V 185 185 12060 1206 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 1206 CLBS 320 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 3.5 mm ALTERA CORP BGA FBGA-256 256 unknown 8542.39.00.01 Intel
EP1C12F324C6N
Altera Corporation
$70.2000 Yes Yes Transferred 1.5 V 249 249 12060 1206 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1206 CLBS 405 MHz 1.575 V 1.425 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2.2 mm ALTERA CORP BGA FBGA-324 324 unknown 8542.39.00.01 Intel