Filter Your Search
1 - 8 of 8 results
|
EP1AGX50DF1152I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 350 | 350 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 50160 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
EP1AGX50DF1152I6
Intel Corporation
|
Check for Price | No | Active | 514 | 514 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PBGA-B1152 | Not Qualified | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
EP1AGX50DF1152C6
Intel Corporation
|
Check for Price | No | Active | 514 | 514 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PBGA-B1152 | Not Qualified | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
EP1AGX50DF1152I6
Altera Corporation
|
Check for Price | No | Transferred | 514 | 514 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PBGA-B1152 | Not Qualified | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
EP1AGX50DF1152C6
Altera Corporation
|
Check for Price | No | Transferred | 514 | 514 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PBGA-B1152 | Not Qualified | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
EP1AGX50DF1152C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 350 | 350 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50160 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | unknown | 8542.39.00.01 | BGA | 1152 | Intel | ||||
|
EP1AGX50DF1152I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 350 | 350 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 50160 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | unknown | 8542.39.00.01 | BGA | 1152 | ||||
|
EP1AGX50DF1152C6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 350 | 350 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50160 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | Intel |