Filter Your Search
1 - 8 of 8 results
|
S1613EP-155.5200(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | S1613XP | TAPE AND REEL; SYMMETRY 55/45 AVAILABLE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||||
|
S1613EP-155.5200
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | S1613XP | BULK; SYMMETRY 55/45 AVAILABLE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||||
|
S1614EP-155.52(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 2.5 V | CMOS/LSTTL | OUTPUT ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 2.62 V | 2.38 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7mm x 5mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||
|
S1614EP-155.5200
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 2.5 V | CMOS/LSTTL | BULK; SYMMETRY 55/45 AVAILABLE | 2 ns | NO | 2 ns | 25 mA | 2.62 V | 2.38 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | DILCC4,.2,200 | |||||||
|
S1614EP-155.5200(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 2.5 V | CMOS/LSTTL | TAPE AND REEL; SYMMETRY 55/45 AVAILABLE | 2 ns | NO | 2 ns | 25 mA | 2.62 V | 2.38 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | DILCC4,.2,200 | |||||||
|
S1614EP-155.52
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 2.5 V | CMOS/LSTTL | OUTPUT ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 2.62 V | 2.38 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7mm x 5mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||
|
S1613EP-155.52(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | TAPE AND REEL | 2 ns | NO | 160 MHz | 100 MHz | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7mm x 5mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||
|
S1613EP-155.52
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | BULK | 2 ns | NO | 160 MHz | 100 MHz | 2 ns | 3.63 V | 2.97 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7mm x 5mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock |