Parametric results for: EP1500SJETTS-22.5792M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ep1500sjetts225792m
Select parts from the table below to compare.
Compare
Compare
EP1500SJETTS-22.5792M TR
Ecliptek Corporation
Check for Price No Yes Active 5 PPM/YEAR CMOS SMD 9.8mm x 14.0mm 4 SMD 9.8mm x 14.0mm 163 Clock
EP1500SJETTS-22.5792M
Ecliptek Corporation
Check for Price No Yes Transferred 22.5792 MHz 100 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.6 V 3 V 60/40 % e3 85 °C -40 °C SURFACE MOUNT 4 YES Matte Tin (Sn) - with Nickel (Ni) barrier 14.0mm x 9.8mm x 4.7mm SMD 9.8mm x 14.0mm 4 SMD 9.8mm x 14.0mm compliant Clock ECLIPTEK CORP
EP1500SJETTS-22.5792MTR
Ecliptek Corporation
Check for Price No Yes Transferred 22.5792 MHz 100 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.6 V 3 V 60/40 % e3 85 °C -40 °C SURFACE MOUNT 4 YES Matte Tin (Sn) - with Nickel (Ni) barrier 14.0mm x 9.8mm x 4.7mm compliant Clock ECLIPTEK CORP