Filter Your Search
1 - 3 of 3 results
|
EP1445SJTTSL-16.665M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||
|
EP1445SJTTSL-16.665M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 16.665 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | unknown | Clock | ECLIPTEK CORP | |||||
|
EP1445SJTTSL-16.665MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 16.665 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | unknown | Clock | ECLIPTEK CORP |