Parametric results for: EP1445SJTSC-7.056MTR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ep1445sjtsc7056mtr
Select parts from the table below to compare.
Compare
Compare
EP1445SJTSC-7.056MTR
Ecliptek Corporation
Check for Price Yes Transferred 7.056 MHz 50 % 50 pF 5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH 4 ns NO 4 ns 5.5 V 4.5 V 60/40 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) - with Nickel (Ni) barrier 14.0mm x 9.8mm x 4.7mm ECLIPTEK CORP unknown Clock