Filter Your Search
1 - 1 of 1 results
|
EP1445SJTPDL-11.2895MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 11.2895 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock |