Parametric results for: EP1400SJTSL-12.2727M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ep1400sjtsl122727m
Select parts from the table below to compare.
Compare
Compare
EP1400SJTSL-12.2727M
Ecliptek Corporation
Check for Price No Yes Transferred 12.2727 MHz 100 % 10 TTL 5 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 5.5 V 4.5 V 60/40 % e3 70 °C -20 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 14.0mm x 9.8mm x 4.7mm ECLIPTEK CORP SMD 9.8mm x 14.0mm 4 SMD 9.8mm x 14.0mm unknown Clock
EP1400SJTSL-12.2727MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.2727 MHz 100 % 10 TTL 5 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH 4 ns NO 4 ns 5.5 V 4.5 V 60/40 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) - with Nickel (Ni) barrier 14.0mm x 9.8mm x 4.7mm ECLIPTEK CORP unknown Clock
EP1400SJTSL-12.2727M TR
Ecliptek Corporation
Check for Price No Yes Active 5 PPM/YEAR TTL SMD 9.8mm x 14.0mm 4 SMD 9.8mm x 14.0mm 163 Clock