Filter Your Search
1 - 1 of 1 results
|
EP1400SJETTSC-6.875MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 6.875 MHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock |