Filter Your Search
1 - 1 of 1 results
|
EP13E7G2H-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 100 % | 30 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock |