Filter Your Search
1 - 1 of 1 results
|
EP1345TTS-49.614M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 49.614 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |