Filter Your Search
1 - 1 of 1 results
|
EP1345HSETPD-92.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 92 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | EP13 | POWER DOWN FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |