Parametric results for: EP1345ETPD-19.440M2 under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ep1345etpd19440m2
Select parts from the table below to compare.
Compare
Compare
EP1345ETPD-19.440M2
Ecliptek Corporation
Check for Price Yes Yes Obsolete 19.44 MHz 50 % 30 pF 3.3 V HCMOS/TTL EP13 POWER DOWN FUNCTION 4 ns NO 4 ns 3.6 V 3 V 60/40 % e3 85 °C -40 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.08mm ECLIPTEK CORP compliant Clock