Filter Your Search
1 - 1 of 1 results
|
EP1300HSTS-1.507M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.507 MHz | 100 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |