Filter Your Search
1 - 10 of 12 results
|
EP121218A
PCA Electronics Inc
|
Check for Price | Active | 5 V | 150 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP-16/8 | compliant | 8542.39.00.01 | ||||||
|
EP121220A
PCA Electronics Inc
|
Check for Price | Active | 5 V | 250 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP-16/8 | compliant | 8542.39.00.01 | ||||||
|
EP121216A-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 50 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP, | compliant | 8542.39.00.01 | SIP | 8 | ||
|
EP121216A
PCA Electronics Inc
|
Check for Price | Active | 5 V | 50 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP-16/8 | compliant | 8542.39.00.01 | ||||||
|
EP121215A-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP-16/8 | compliant | 8542.39.00.01 | SIP | 8 | ||
|
EP121219A
PCA Electronics Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP, | compliant | 8542.39.00.01 | ||||||
|
EP121218A-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 150 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP, | compliant | 8542.39.00.01 | SIP | 8 | ||
|
EP121220A-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP-16/8 | compliant | 8542.39.00.01 | SIP | 8 | ||
|
EP121217A
PCA Electronics Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP-16/8 | compliant | 8542.39.00.01 | ||||||
|
EP121217A-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | EP12 | PASSIVE DELAY LINE | LG-MAX | TRUE | NO | 5.25 V | 4.75 V | R-PDIP-T8 | Not Qualified | e3 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.35 mm | PCA ELECTRONICS INC | DIP, | compliant | 8542.39.00.01 | SIP | 8 |