Filter Your Search
1 - 2 of 2 results
|
EP11SD1CGE
C&K
|
$11.5847 | Yes | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
EP11SD1CGE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMO POLYESTER | 0.18 inch | UNTHREADED | GOLD OVER NICKEL | SILVER | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | 2 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.215 inch | 5.08 mm | 8.89 mm | 8.13 mm | 0.177 inch | 0.13 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |