Filter Your Search
1 - 2 of 2 results
|
EP11FPD1V31SE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLUSH PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
EP11FPD1V31SE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 28 V | 60000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLUSH PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |