Filter Your Search
1 - 1 of 1 results
|
EP1145HSETTTSL-16.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.4 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |