Filter Your Search
1 - 6 of 6 results
|
EP1100TSL-125.000MHZ
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 5 TTL | 5 V | TTL | EP11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100TSL-125.000MHZ-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 5 TTL | 5 V | TTL | EP11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100TSL-125.000MHZ-CLXXX
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 5 TTL | 5 V | TTL | EP11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100TSL-125.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 5 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1100TSL-125.000M-CL125
Ecliptek Corporation
|
Check for Price | Obsolete | 125 MHz | 100 % | 5 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EP1100TSL-125.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 5 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | compliant | Clock |