Filter Your Search
1 - 1 of 1 results
|
EP1100HSPDL-68.982256M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 68.9823 MHz | 100 % | 5 TTL | 5 V | TTL | EP11 | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |