Filter Your Search
1 - 10 of 9,584 results
|
7SIPF-5130
Engineered Components Co
|
Check for Price | Contact Manufacturer | 130 ns | 1 | NO | SIP | 50 Ω | 7SIPF | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.604 mm | 4.826 mm | 18.54 mm | ENGINEERED COMPONENTS CO | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||||||||||||
|
FXLDM-TTL-600T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 600 ns | 1 | YES | SOL | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L13 | Not Qualified | 70 °C | 10 | 13 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | MODULE | SOL, | 14/13 | unknown | 8542.39.00.01 | ||||||||||
|
14DIP-5150T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 150 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-XDIP-T13 | Not Qualified | 125 °C | -55 °C | 10 | 13 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14/13 | unknown | 8542.39.00.01 | |||||||||||||
|
SSFXLDM-TTL-350F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 350 ns | 1 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P13 | Not Qualified | 70 °C | 10 | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.604 mm | 8.89 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 14/13 | unknown | 8542.39.00.01 | ||||||||||
|
MDDPGM-TTL-8-40
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 50MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/4 | unknown | 8542.39.00.01 | ||||||||||
|
MFLDL-TTL-30F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 3 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 85MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P8 | Not Qualified | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
SSFLDL-TTL-10J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 10 ns | 1 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 35MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.4 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP4/8,.4 | 4 | unknown | 8542.39.00.01 | ||||||||
|
FPGM-TTL-12G
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | YES | SOP | FPGM | PULSE GENERATOR DELAY LINE | TTL | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G5 | 70 °C | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.35 mm | 10.16 mm | 20.32 mm | ENGINEERED COMPONENTS CO | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MDFDPGM-TTL-15-5T
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | YES | SOL | F | PULSE GENERATOR DELAY LINE | TTL | OUTPUT PULSE WIDTH TOL. = +-1NS; TYP. ICC = 30MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, | 4 | unknown | 8542.39.00.01 | |||||||||
|
MTTLDL-16M
Engineered Components Co
|
Check for Price | No | No | Obsolete | 5 V | 16 ns | 16 ns | 3 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 8.255 mm | 7.62 mm | 20.955 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/8 | unknown | 8542.39.00.01 |