Parametric results for: EN5322QI under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: en5322qi
Select parts from the table below to compare.
Compare
Compare
EN5322QI
Intel Corporation
$3.5854 Yes Obsolete 5 V 5.5 V 2.4 V 2 A YES BUCK 4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm INTEL CORP QFN-24 compliant EAR99 8542.39.00.01 Intel
EN5322QI
Altera Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 2.4 V 2 A YES BUCK 4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm ALTERA CORP 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24 compliant EAR99 8542.39.00.01 Intel QFN 24
EN5322QI
Intel Enpirion Power Solutions
Check for Price Yes Transferred 3 260 ENPIRION INC unknown EAR99 8542.39.00.01 Intel
EN5322QI-T
Altera Corporation
Check for Price Yes Transferred 5 V 5.5 V 2.4 V 2 A YES BUCK 4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm ALTERA CORP HQCCN, LCC24,.16X.24,25 unknown EAR99 8542.39.00.01 Intel QFN 24
EN5322QI-T
Intel Corporation
Check for Price Yes Obsolete 5 V 5.5 V 2.4 V 2 A YES BUCK 4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 Not Qualified 85 °C -40 °C 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm INTEL CORP HQCCN, LCC24,.16X.24,25 compliant EAR99 8542.39.00.01 Intel
EN5322QI-T
Intel Enpirion Power Solutions
Check for Price Yes Transferred 5 V 5.5 V 2.4 V 2 A YES BUCK 4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm ENPIRION INC HQCCN, LCC24,.16X.24,25 unknown EAR99 8542.39.00.01 Intel QFN 24