Filter Your Search
1 - 2 of 2 results
|
EN3646A02241AW
TE Connectivity
|
Check for Price | Yes | Active | 41 | 7.5 A | 500 Cycles | PANEL | 22 | ALUMINUM ALLOY | CIRCULAR CONNECTOR | NO | 7.5A | 1 | W | 115 V | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | RECEPTACLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | compliant | |||||||
|
EN3646A02241AW
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 41 | MALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED | NO | NO | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown |