Filter Your Search
1 - 4 of 4 results
|
EN29SL160T-90TI
Eon Silicon Solution Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 1.8 V | 90 ns | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 2 TO 2.2 V | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 22 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | EON SILICON SOLUTION INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29SL160T-90TIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 1.8 V | 90 ns | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 2 TO 2.2 V | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 22 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29SL160T-90TI
Elite Semiconductor Memory Technology Inc
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 1.8 V | 90 ns | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 2 TO 2.2 V | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 22 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29SL160T-90TIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 1.8 V | 90 ns | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 2 TO 2.2 V | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 22 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | EON SILICON SOLUTION INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 |