Filter Your Search
1 - 2 of 2 results
|
EN29LV800CB-70BAP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT SECTOR | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | 125 °C | -45 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | EON SILICON SOLUTION INC | LFBGA, | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29LV800CB-70BAP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT SECTOR | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | 125 °C | -45 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | LFBGA, | unknown | EAR99 | 8542.32.00.51 |