Filter Your Search
1 - 2 of 2 results
|
EN29LV800AB-70BC
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,15 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | EON SILICON SOLUTION INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29LV800AB-70BCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,15 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | EON SILICON SOLUTION INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |