Filter Your Search
1 - 2 of 2 results
|
EN29LV160T-70TIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 16 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ns | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29LV160T-70TIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 16 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ns | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | EON SILICON SOLUTION INC | TSOP1-48 | unknown | EAR99 | 8542.32.00.51 |