Filter Your Search
1 - 10 of 288 results
|
EN29F002ANT-45TCP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Contact Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EN29F002AB-55TIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | EON SILICON SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
EN29F002AT-70JC
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | EON SILICON SOLUTION INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
EN29F002ANT-55JI
Eon Silicon Solution Inc
|
Check for Price | Transferred | EON SILICON SOLUTION INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EN29F002ANT-70PIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Contact Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EN29F002ANT-55PCP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Contact Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EN29F002ANT-70PI
Elite Semiconductor Memory Technology Inc
|
Check for Price | Contact Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EN29F002ANB-45JCP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 45 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.505 mm | 13.97 mm | 11.43 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||
|
EN29F002AB-90PC
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EON SILICON SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
EN29F002AB-90PI
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EON SILICON SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |