Filter Your Search
1 - 2 of 2 results
|
EN2997RS61005F6
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 5 | FEMALE | CABLE | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-83723, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT | NO | YES | SOLID | PLUG | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||
|
EN2997RS61005F6
TE Connectivity
|
Check for Price | Yes | Active | 5 | 7.5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 200 °C | SOLID | PLUG | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | not_compliant |