Filter Your Search
1 - 3 of 3 results
|
EN2997K61005F6
SOURIAU-SUNBANK
|
Check for Price | Transferred | 5 | FEMALE | CABLE | POLYETHYLENE | 10 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 SERIES III, POLARIZED | NO | 6 | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | PLUG | 5 | 20 | THREADED | 102 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITHOUT RFI SHIELDING RING | CRIMP | 10-05 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
EN2997K61005F6
Esterline Technologies Corporation
|
Check for Price | Transferred | 5 | FEMALE | CABLE | POLYETHYLENE | 10 | STAINLESS STEEL | MIL SERIES CONNECTOR | RATED CURRENT (POWER): 7.3A; STANDARD: MIL-DTL-83723 | NO | 6 | CORROSION/FIRE/FLUID RESISTANT | -65 °C | 200 °C | SOLID | PLUG | 5 | 20 | THREADED | 102 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 10-05 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
EN2997K61005F6
TE Connectivity
|
Check for Price | Yes | Active | 5 | 7.5 A | FEMALE | 500 Cycles | CABLE | 10 | STAINLESS STEEL | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 200 °C | SOLID | PLUG | RND PIN-SKT | THREADED | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | TE Connectivity |