Filter Your Search
1 - 2 of 2 results
|
EN25S80A-104XBIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 104 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 3 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | VSON-8 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25S80A-104XBIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 104 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 3 mm | EON SILICON SOLUTION INC | 4 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, ROHS AND REACH COMPLIANT, VSON-8 | unknown | EAR99 | 8542.32.00.51 |