Parametric results for: EN25F40-75HIP under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: en25f4075hip
Select parts from the table below to compare.
Compare
Compare
EN25F40-75HIP
Eon Silicon Solution Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 75 MHz FLASH 10 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V SPI 5 µA 20 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.2 mm 5.275 mm 5.275 mm EON SILICON SOLUTION INC SOP, SOP8,.3 unknown EAR99 8542.32.00.51